NXP Semiconductors MCHC11F1CFNE3

Microcontroller; 3 Mhz; 1024 Bytes Of On-chip Ram; Plcc; 85 Degc; -40 Degc; 68
$ 13.981
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCHC11F1CFNE3.

element14 APAC

Datasheet158 pages0 years ago

NXP Semiconductors SCT

Farnell

Augswan

Freescale Semiconductor

CAD Models

Download NXP Semiconductors MCHC11F1CFNE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMC68L11F1CFNE3
MCU 8-bit HC11 HC11 CISC 512B EPROM 3.3V/5V Automotive 68-Pin PLCC Rail
NXP SemiconductorsMCHC11F1VFNE3
8-Bit Mcu, 1Kram, 512Ee, a/D, Epp/Tube In Drypack Rohs Compliant: Yes |Nxp MCHC11F1VFNE3
NXP SemiconductorsMC68HC11E0CFNE3
MC68HC11E Series 512 B RAM 3 MHz SMT 8-Bit Microcontroller - PLCC-52
MICROCHIP 8BIT PIC17C MICROCONTROLLER 33MHZ 0 KB OTP 68-PIN PLCC, PIC 17C SERIES
MICROCHIP PIC16C923-04/L,8BIT PIC16C MICROCONTROLLER,8MHZ,7 KB OTP,64-PIN PLCC
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 68-Pin PLCC Tube

Descriptions

Descriptions of NXP Semiconductors MCHC11F1CFNE3 provided by its distributors.

Microcontroller; 3 Mhz; 1024 Bytes Of On-chip Ram; Plcc; 85 Degc; -40 Degc; 68
Microcontroller Operating temperature: -40...+85 °C Power supply: 4.5...5.5 V No. of I/Os: 54 No. of timers: 1 Package: PLCC-68 ADC resolution: 8 Bit EEPROM: 512 Byte RAM: 1 kByte
8-Bit Microcontroller IC; Controller Family/Series:68HC11; Memory Size, EEPROM:512Byte; Memory Size, RAM:1024bit; No. of I/O Pins:30; No. of ADC Inputs:8; No. of Timers:1; Clock Speed:5MHz; Interface:SCI, SPI ;RoHS Compliant: Yes
MCU, 8BIT, 1K RAM, HC11, 68PLCC; Controller Family/Series:MCHC11; EEPROM Memory Size:512Byte; RAM Memory Size:1KB; No. of Timers:1; Operating Temperature Range:-40°C to +85°C; No. of Pins:68; SVHC:No SVHC (18-Jun-2010); Base Number:68HC11; Case Style:PLCC; Clock Frequency:3MHz; Interface Type:SCI, SPI; Max Supply Voltage:5.25V; Min Supply Voltage:4.75V; No. of ADC Inputs:8; No. of I/O Lines:30; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCHC11F1CFNE3.