NXP Semiconductors MC9S12DB128BCPV

HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 112-LQFP (20x20)
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12DB128BCPV.

IHS

Datasheet128 pages24 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 28.09
$ 28.09
Stock
196,003
120,259
120,259
Authorized Distributors
0
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
-
112
112
Core Architecture
HCS12
HCS12
HCS12
Data Bus Width
-
16 b
16 b
Max Frequency
16 MHz
25 MHz
25 MHz
Number of I/Os
91
91
91
Interface
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V
Peripherals
PWM, WDT
PWM, WDT
PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-03-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-01-30
LTD Date2006-09-30

Related Parts

NXP SemiconductorsMC9S12DG128CPVE
MCU 16-bit S12 HCS12 CISC 128KB Flash 2.5V/5V Automotive 112-Pin LQFP Brick
NXP SemiconductorsMC9S12A128CPVE
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 112-LQFP (20x20)
NXP SemiconductorsMC9S12DG128CPVER
Microcontroller, 16-Bit, FLASH, MC9S12D CPU, 50MHz, CMOS, PQFP112

Descriptions

Descriptions of NXP Semiconductors MC9S12DB128BCPV provided by its distributors.

HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 112-LQFP (20x20)
Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP112
IC MCU 16BIT 128KB FLASH 112LQFP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP