NXP Semiconductors MC9S08QE16CLC

MCU 8-bit S08 S08 CISC 16KB Flash 2.5V/3.3V Automotive 32-Pin LQFP
$ 3.544
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08QE16CLC.

element14 APAC

Datasheet34 pages11 years ago

Farnell

Future Electronics

element14

Augswan

Inventory History

3 month trend:
-14.65%

CAD Models

Download NXP Semiconductors MC9S08QE16CLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

NXP SemiconductorsMC9S08QE32CLC
MCU 8-bit S08 S08 CISC 32KB Flash 2.5V/3.3V Automotive 32-Pin LQFP Brick
NXP SemiconductorsMC9S08QE64CLC
MCU 8-bit S08 S08 CISC 64KB Flash 2.5V/3.3V Automotive 32-Pin LQFP Brick
NXP SemiconductorsMC9S08MP16VLC
S08 S08 Microcontroller IC 8-Bit 51.34MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)

Descriptions

Descriptions of NXP Semiconductors MC9S08QE16CLC provided by its distributors.

MCU 8-bit S08 S08 CISC 16KB Flash 2.5V/3.3V Automotive 32-Pin LQFP
S08Qe 8-Bit Mcu, S08 Core, 16Kb Flash, 50Mhz, Qfp 32 Rohs Compliant: Yes
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 50.33MHz, CMOS, PQFP32
MCU, 8BIT, S08, 50.33MHZ, LQFP-32; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:26; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Digital IC Case Style:LQFP; No. of Pins:32; Program Memory Size:16KB; RAM Memory Size:1KB; CPU Speed:50.33MHz; Peripherals:ADC, COP, KBI, POR, TIM; Embedded Interface Type:I2C, SCI, SPI; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)
Device Core = HCS08 / Data Bus Width Bit = 8 / Instruction Set Architecture = CISC / Family Name = S08QE / Clock Frequency Max. MHz = 50 / Program Memory Type = Flash / Program Memory Size KB = 16 / RAM Memory Size KB = 1 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / ADC Channels = 10 / ADC Resolution Bit = 12 / Number of Programmable I/Os = 26 / Number of Timers/Counters = 4 / Comparators = 5 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 32 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9S08QE16CLC.