NXP Semiconductors MC9S08LC60LH

S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 64-LQFP (10x10)
$ 5.156
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08LC60LH.

IHS

Datasheet360 pages18 years ago

Freescale Semiconductor

SHENGYU ELECTRONICS

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-02-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-03
LTD Date2014-10-03

Related Parts

NXP SemiconductorsMC9S08LC36LH
MCU 8-Bit HCS08 CISC 36KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsMC9S08GB60ACFUE
8 Bit MCU, S08 Family S08GB Series Microcontrollers, HCS08, 20 MHz, 60 KB, 64 Pins, LQFP
NXP SemiconductorsMC9S08LH64CLH
8 Bit MCU, S08 Family S08LH Series Microcontrollers, S08, 40 MHz, 64 KB, 64 Pins, LQFP

Descriptions

Descriptions of NXP Semiconductors MC9S08LC60LH provided by its distributors.

S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 64-LQFP (10x10)
MCU 8-bit S08 S08 CISC 60KB Flash 2.5V/3.3V Automotive 64-Pin LQFP Tray
MICROCONTROLLER Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQFP64
S08LC 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64
8-Bit Microcontroller IC; Controller Family/Series:HCS08; Memory Size, EEPROM:60KB; Memory Size, RAM:4KB; No. of I/O Pins:24; No. of Timers:2; Clock Speed:20MHz; Termination Type:SMD; Package/Case:64-LQFP; No. of Pins:64 ;RoHS Compliant: Yes
IC, 8BIT MCU, 60K FLASH, 40MHZ, SMD; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:24; Program Memory Size:60 KB; EEPROM Memory Size:60KB; RAM Memory Size:4KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Comparator, LCD Driver, PWM, Timer; No. of PWM Channels:4; Digital IC Case Style:LQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (20-Jun-2011); Base Number:HCS08; Clock Frequency:40MHz; Flash Memory Size:60KB; Interface:I2C, SCI, SPI; Interface:I2C, SCI, SPI; Interface Type:I2C, SCI, SPI; Memory Size:60 KB; Memory Type:FLASH; No. of ADC Inputs:2; No. of Bits:8; No. of External Interrupts:32; No. of I/O's:18; Number of bits in ADC:12; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:LQFP; Packaging Type:Peel Pack; Peripherals:ADC, ACMP, LCD, TPM; Program Memory Size:60KB; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP