NXP Semiconductors MC912D60ACFUE8

CPU12 HC12 Microcontroller IC 16-Bit 8MHz 60KB (60K x 8) FLASH 80-QFP (14x14)
$ 33.06
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC912D60ACFUE8.

IHS

Datasheet460 pages0 years ago
Datasheet460 pages0 years ago

element14

Freescale Semiconductor

Farnell

Jameco

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2001-07-25
Lifecycle StatusEOL (Last Updated: 4 weeks ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsMCHC912B32VFUE8
MCU-Application Specific 16BIT, HC12, 8MHz, 1 KB RAM/32KB Program, 4.5V-5.5Vin, QFP-80
NXP SemiconductorsMC9S12E64CFUE
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/3.3V/5V Automotive 80-Pin PQFP Tray
NXP SemiconductorsMC9S12C64CFUE
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray
16-BIT SINGLE CHIP MICROCONTROLLER RISC Microcontroller, 16-Bit, OTPROM, 20MHz, CMOS, PQFP80
MCU 16-bit C166 CISC/RISC 64KB PROM 5V Automotive 80-Pin MQFP Tray
C16xx Series 4 kB RAM 20 MHz 16-Bit Single-Chip Microcontroller - P-MQFP-80

Descriptions

Descriptions of NXP Semiconductors MC912D60ACFUE8 provided by its distributors.

CPU12 HC12 Microcontroller IC 16-Bit 8MHz 60KB (60K x 8) FLASH 80-QFP (14x14)
MCU 16-bit HC12 HC12 CISC 60KB Flash 5V Automotive 80-Pin PQFP Tray
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 8MHz, HCMOS, PQFP80
4.5V~5.5V 8MHz 2KB FLASH 60KB POR,PWM,WDT 48 4.5V 5.5V 8MHz CANbus,MI Bus,SCI,SPI 1 x 8 A/D 8x8/10b 16bit CPU12 QFP 14mm*14mm*2.4mm
MCU, 16BIT, 60K FLASH, 8MHZ, 80TQFP; Controller Family/Series:68HC12; Core Size:16bit; No. of I/O's:48; Program Memory Size:6 KB; EEPROM Memory Size:1KB; RAM Memory Size:2KB; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:8; Peripherals:PWM, Timer; No. of PWM Channels:2; Digital IC Case Style:QFP; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:80; SVHC:No SVHC (20-Jun-2011); Base Number:68HC12; Clock Frequency:8MHz; Flash Memory Size:6KB; Interface:CAN, I2C, SCI, SPI; Interface:CAN, I2C, SCI, SPI; Interface Type:CAN, SCI, SPI; No. of ADC Inputs:8; No. of I/O's:16; Package / Case:QFP; Peripherals:ADC, POR; Program Memory Size:6KB; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC912D60ACFUE8.