NXP Semiconductors MC908JL8CDWE

ROHS3Compliant Surface Mount FLASH Internal Microcontroller -40C~85C TA 8MHz 256x 8 2.7V~5.5V
$ 2.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908JL8CDWE.

Official Datasheet10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-02-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMC908QC8CDZE
HC08 HC08 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH 28-SOIC W
NXP SemiconductorsMCR908JL3ECDWE
8 Bit MCU, HC08 Family HC08JL Series Microcontrollers, HC08, 8 MHz, 4 KB, 28 Pins, SOIC
NXP SemiconductorsMC908JK1ECDWE
8 Bit MCU, HC08 Family HC08JK Series Microcontrollers, HC08, 8 MHz, 1.5 KB, 20 Pins, SOIC

Descriptions

Descriptions of NXP Semiconductors MC908JL8CDWE provided by its distributors.

ROHS3Compliant Surface Mount FLASH Internal Microcontroller -40C~85C TA 8MHz 256x 8 2.7V~5.5V
HC08 HC08 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH 28-SOIC W
MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 28-Pin SOIC W Rail
8-Bit Microcontroller IC; Controller Family/Series:HC08; Memory Size, Flash:8KB; Memory Size, RAM:256Byte; No. of I/O Pins:23; No. of ADC Inputs:12; No. of Timers:2; No. of PWM Channels:2; Clock Speed:8MHz; Interface:SCI, SPI ;RoHS Compliant: Yes
8BIT MCU 8K FLASH ADC, SMD, 908JL8; Controller Family/Series:HC08; Core Size:8bit; No. of I/O's:23; Program Memory Size:8 KB; RAM Memory Size:256Byte; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, LED Driver, PWM; Embedded Interface Type:SCI, SPI; No. of PWM Channels:2; Digital IC Case Style:SOIC; Supply Voltage Range:2.7V to 3.3V, 4.5V to 5.5V; Operating Temperature Range:-40°C to +125°C; No. of Pins:28; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Clock Frequency:8MHz; Flash Memory Size:8KB; IC Generic Number:908JL8; Interface:SCI; Interface:SCI; Interface Type:SCI, SPI; Logic Function Number:8CDWE; Memory Size:8192 B; Memory Type:FLASH; Microprocessor/Controller Features:13-channel 8-bit ADC, SCI Module; No. of ADC Inputs:12; No. of Bits:8; No. of I/O's:26; Number of bits in ADC:8; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Program Memory Size:8KB; Qualified Segment:COMMERCIAL, INDUSTRIAL; Serial Comms:SCI

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP