NXP Semiconductors MC68SEC000AA20

MPU ColdFire M68000 Processor RISC 32-Bit 20MHz 64-Pin PQFP Tray
$ 24.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68SEC000AA20.

IHS

Datasheet224 pages26 years ago

Farnell

Newark

Future Electronics

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MC68SEC000AA20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-01
LTD Date2023-12-01

Related Parts

NXP SemiconductorsMCF51AC256AVFUE
MCU 32-bit MCF51AC ColdFire RISC 256KB Flash 3.3V/5V 64-Pin PQFP Tray
NXP SemiconductorsMCF51AC256ACFUE
MCF51AC 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 64
NXP SemiconductorsMCF51AC256BCFUE
MCU 32-Bit MCF51AC ColdFire RISC 256KB Flash 3.3V/5V 64-Pin PQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC68SEC000AA20 provided by its distributors.

MPU ColdFire M68000 Processor RISC 32-Bit 20MHz 64-Pin PQFP Tray
RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQFP64
Automotive Qualification Standard:-; Msl:msl 3 - 168 Hours; Product Range:m680X0 Series; Cpu Speed:20Mhz; Clock Frequency:20Mhz; Controller Family/series:68K; Embedded Interface Type:qspi, Sci; Filter Terminals:smd; No. Of Bits:32Bitrohs Compliant: Yes
MPU, 32BIT, M68SEC000, 20MHZ, 64TQFP; SVHC:Cobalt dichloride; Series:M68000; No. of Bits:32; Typ Frequency:20MHz; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:TQFP; No. of Pins:64; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:68; Clock Frequency:20MHz; Processor Type:68K/ColdFire

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC68SEC000AA20.