NXP Semiconductors MC68EC060RC75

MPU M68000 RISC 32-Bit 75MHz 5V 206-Pin PGA Tray
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68EC060RC75.

IHS

Datasheet418 pages23 years ago

_legacy Avnet

SHENGYU ELECTRONICS

iiiC

Alternate Parts

Price @ 1000
$ 669.893
Stock
82,232
109,224
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
206
206
Core Architecture
Coldfire
Coldfire
Data Bus Width
32 b
32 b
Max Frequency
75 MHz
75 MHz
Interface
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1999-03-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMC68LC060RC50
MPU ColdFire M68000 Processor RISC 32-Bit 50MHz 5V 206-Pin PGA Tray
NXP SemiconductorsMCF5232CAB80
MPU ColdFire MCF5xxx Processor RISC 32-Bit 80MHz 160-Pin PQFP Tray
NXP SemiconductorsMCF5235CVM150J
MPU ColdFire MCF5xxx Processor RISC 32bit 150MHz 256-Pin MAP-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MC68EC060RC75 provided by its distributors.

MPU M68000 RISC 32-Bit 75MHz 5V 206-Pin PGA Tray
Microprocessor, 32-Bit, 75MHz, CMOS, CPGA206
M68000 RISC 32BIT HCMOS 75MHZ 5V 128PGA
Microprocessors - MPU 32B W/ CACHE
MICROPROCESSOR, 32-BIT, MC68000 FAMILY;
32-Bit Microcontroller IC; Controller Family/Series:ColdFire/68K; Clock Speed:75MHz; Supply Voltage Max:5V; Termination Type:Through Hole; Package/Case:206-PGA; No. of Pins:206; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 68EC060RC75