NXP Semiconductors MC68302RC16C

INTEGRATED MULTIPROTOCOL PROCESSOR LAN Controller, 4 Channel(s), 1.25MBps, HCMOS, CPGA132
$ 91.715
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68302RC16C.

IHS

Datasheet37 pages25 years ago

NXP Semiconductors

element14 APAC

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1990-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-04-29
LTD Date2016-04-28

Related Parts

NXP SemiconductorsMC68340AB16E
M683xx Series 5 V 16 MHz Surface Mount 32-Bit CPU32 Microprocessor - CQFP-144
NXP SemiconductorsMC68340FE16E
Microcontroller, 32-Bit, 16.78MHz, HCMOS, CQFP144
NXP SemiconductorsMC68340CAB16E
MPU ColdFire M68000 Processor RISC 32-Bit 16MHz 144-Pin CQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC68302RC16C provided by its distributors.

INTEGRATED MULTIPROTOCOL PROCESSOR LAN Controller, 4 Channel(s), 1.25MBps, HCMOS, CPGA132
ROHS3Compliant 1Core 8/16-Bit DRAM 1995 IC Microprocessor 0C~70C TA 5.0V 16MHz
MPU ColdFire M68000 Processor RISC 32-Bit 16MHz 132-Pin PGA Tray
4 CHANNEL(S) 10M bps LOCAL AREA NETWORK CONTROLLER CPGA132
16MHz 1 5V SPI,UART M68000 PGA 3.81mm
MPU, MULTI-PROTOCOL, MC63302, 132PGA
MPU, MULTI-PROTOCOL, MC63302, 132PGA; Series:MC68302; No. of Pins:132; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2010); Package / Case:PGA; Interface Type:SCP, TDM; No. of I/O Lines:2; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD; Typ Frequency:16MHz

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP