NXP Semiconductors MC68302EH20C

MPU ColdFire M68000 Processor RISC 32bit 20MHz 132-Pin PQFP Tray / IC MPU M683XX 20MHZ 132QFP
$ 51.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68302EH20C.

IHS

Datasheet37 pages25 years ago

NXP Semiconductors

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1990-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMC68332GCEH20
CPU32 M683xx Microcontroller IC 32-Bit 20MHzROMless 132-PQFP (24.13x24.13)
NXP SemiconductorsMC68332ACEH20
M683xx Series 2 KB RAM 20 MHz 15 I/O 32-Bit Microcontroller - PQFP-132
NXP SemiconductorsMC68331CEH20
CPU32 M683xx Microcontroller IC 32-Bit 20MHzROMless 132-PQFP (24.13x24.13)

Descriptions

Descriptions of NXP Semiconductors MC68302EH20C provided by its distributors.

MPU ColdFire M68000 Processor RISC 32bit 20MHz 132-Pin PQFP Tray / IC MPU M683XX 20MHZ 132QFP
M68000 Microprocessor IC M683xx 1 Core, 8/16-Bit 20MHz 132-PQFP (24.13x24.13)
M68000 MICROPROCESSOR IC SERIES
MPU, 32BIT, QFP-132; Series:ColdFire 68K; Core Size:32bit; Program Memory Size:-; Digital IC Case Style:QFP; No. of Pins:132; Embedded Interface Type:(Not Applicable); MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC68302EH20C.