NXP Semiconductors MC68302CRC16C

MPU ColdFire M68000 Processor RISC 32-Bit 16MHz 132-Pin PGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68302CRC16C.

IHS

Datasheet128 pages23 years ago

Freescale Semiconductor

Farnell

iiiC

DigiKey

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-11-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-04-29
LTD Date2016-04-28

Related Parts

NXP SemiconductorsMC68302EH16C
16MHz 1.125KB 1 16MHz 5V GCI,IDL,ISDN,NMSI,PCM,SCPI M68000 QFP 27.94mm*27.94mm*3.68mm
NXP SemiconductorsMC68302CEH16C
FLASH MICROCONTROLLER RISC 1Core 8/16-Bit GULL WING IC Microprocessor -40C~85C TA 5.0V 16MHz
NXP SemiconductorsMC68302RC16C
INTEGRATED MULTIPROTOCOL PROCESSOR LAN Controller, 4 Channel(s), 1.25MBps, HCMOS, CPGA132

Descriptions

Descriptions of NXP Semiconductors MC68302CRC16C provided by its distributors.

MPU ColdFire M68000 Processor RISC 32-Bit 16MHz 132-Pin PGA Tray
INTEGRATED MULTIPROTOCOL PROCESSOR WITH ETHERNET LAN Controller, 4 Channel(s), 1.25MBps, HCMOS, CPGA132
MPU, MULTI-PROTOCOL, MC63302, 132PQA - More Details
MPU, MULTI-PROTOCOL, MC63302, 132PQA; Series:68K - M683XX; Core Size:32bit; CPU Speed:16MHz; Digital IC Case Style:QFP; No. of Pins:132; Supply Voltage Range:5V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Frequency Typ:16MHz; Interface Type:SCP, TDM; No. of I/O's:2; Package / Case:PQA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 68302CRC16C