NXP Semiconductors MC33399PEF

Local Interconnect Network Physical Interface 8-Pin SOIC N
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC33399PEF.

IHS

Datasheet19 pages21 years ago

Farnell

Freescale Semiconductor

CAD Models

Download NXP Semiconductors MC33399PEF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.925
Stock
85,770
2,238,057
Authorized Distributors
1
2
Case/Package
SOP
SOP
Number of Pins
-
8
Logic Function
-
-
Interface
-
LIN
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
60 kbps
1 kbps
Min Supply Voltage
-
7 V
Max Supply Voltage
-
18 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-06-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-03-07
LTD Date2018-06-07

Descriptions

Descriptions of NXP Semiconductors MC33399PEF provided by its distributors.

Local Interconnect Network Physical Interface 8-Pin SOIC N
LIN Transceiver with Integrated Vreg 5V 20kBd Automotive 8-Pin SOIC N Tube
Transceiver, Physical Layer, LIN 1.3, 1-20kbps, SOIC 8, Rail
LIN TRANSCEIVER, 20KBPS, 18V, NSOIC-8
LIN TRANSCEIVER, 20KBPS, 18V, NSOIC-8; Output Voltage: -; Output Current: -; Supply Voltage Min: 7V; Supply Voltage Max: 18V; Baud Rate: -; Interface Case Style: NSOIC; No. of Pins: 8Pins; Product Range: -; Automotive Qualificat

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP