NXP Semiconductors LPC4357FET256,551

MCU 32-bit LPC4300 ARM Cortex M4/M0 RISC 1024KB Flash 2.5V/3.3V 256-Pin LBGA Tray
$ 13.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC4357FET256,551.

IHS

Datasheet151 pages16 years ago

NXP Semiconductors

SHENGYU ELECTRONICS

_legacy Avnet

Factory Futures

CAD Models

Download NXP Semiconductors LPC4357FET256,551 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-06-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

NXP SemiconductorsLPC4370FET256E
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 204MHz, CMOS, PBGA256
NXP SemiconductorsLPC4350FET256,551
ARM MCU, 32-bit, ARM Cortex-M0, ARM Cortex-M4, 204 MHz, 264 KB, 256 Pins, LBGA
NXP SemiconductorsLPC4337FET256,551
MCU 32-bit LPC4300 ARM Cortex M4/M0 RISC 1024KB Flash 2.5V/3.3V 256-Pin LBGA Tray
MCU 32-bit ARM926EJ-S RISC 32KB ROM 1.8V/3.3V 208-Pin PQFP Tray / IC MCU 32BIT 32KB ROM 208QFP
MCU 32-bit ARM926EJ-S RISC 32KB ROM 1.2V/1.8V/3.3V 217-Pin LFBGA Tray
MCU 32-bit SAM9X ARM926EJ-S RISC 32KB ROM 1.8V/2.5V/3.3V 217-Pin LFBGA

Descriptions

Descriptions of NXP Semiconductors LPC4357FET256,551 provided by its distributors.

MCU 32-bit LPC4300 ARM Cortex M4/M0 RISC 1024KB Flash 2.5V/3.3V 256-Pin LBGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 204MHz, CMOS, PBGA256
High Performance 32-bit Microcontroller (MCU) based on ARM Cortex-M4/M0 Cores
NXP Semiconductors SCT
LPC43xx Series 1 MB Flash 136 kB RAM 32-Bit Microcontroller - LBGA-256
ARM Microcontrollers - MCU CortexM0/4 32bit 1MB Cortex-M4/M0
MCU, 32BIT, CORTEX-M4, 204MHZ, LBGA-256
Microcontroller Mcu, 32 Bit, Cortex-M4, 204Mhz, Lbga-256; Product Range:Arm Cortex-M4 Microcontrollers; Architecture:Arm Cortex-M4; No. Of Bits:32Bit; Cpu Speed:204Mhz; Program Memory Size:1Mb; Ram Memory Size:136Kb; No. Of Timers:4 Rohs Compliant: Yes |NXP Semiconductors LPC4357FET256,551

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "LPC4357FET256,551"
  • LPC4357FET256551