NXP Semiconductors LPC4357FET256

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 204MHz, CMOS, PBGA256
$ 12.826
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC4357FET256.

LCSC

Datasheet162 pages16 years ago
Datasheet162 pages16 years ago

Upverter

CAD Models

Download NXP Semiconductors LPC4357FET256 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.826
$ 14.445
Stock
86,525
231,753
Authorized Distributors
1
6
Case/Package
-
-
Number of Pins
-
256
Core Architecture
-
ARM
Data Bus Width
-
32 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
164
164
Interface
Ethernet, SPI, UART
CAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, MMC, SD, SPI, SSP, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
-
1 MB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors LPC4357FET256 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 204MHz, CMOS, PBGA256
LBGA-256 Microcontrollers (MCU/MPU/SOC) ROHS
204MHz 136KB FLASH 1MB 164 2 2.2V 3.6V 204MHz CAN,Ethernet,I2C,I2S,SPI,UART,USART,USB 16KB 32bit ARM,ARM Cortex M4/M0 BGA 1.55mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP