What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors LPC4337JBD144E

MCU 32-bit LPC4300 ARM Cortex M4/M0 RISC 1024KB Flash 3.3V 144-Pin LQFP Tray
$ 14.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC4337JBD144E.

HQonline

Datasheet151 pages16 years ago

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
-56.13%

CAD Models

Download NXP Semiconductors LPC4337JBD144E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-06-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsLPC4330FBD144,551
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PQFP144
NXP SemiconductorsLPC4320FBD144,551
NXP LPC4320FBD144,551 32 Bit Microcontroller, ARM Cortex-M4, 204 MHz, 200 KB, 144 Pins, LQFP
NXP SemiconductorsLPC4333JBD144E
MCU 32-Bit LPC4333 ARM Cortex-M4/M0 RISC 512KB Flash 2.2V to 3.6V 144-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors LPC4337JBD144E provided by its distributors.

MCU 32-bit LPC4300 ARM Cortex M4/M0 RISC 1024KB Flash 3.3V 144-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 204MHz, CMOS, PQFP144
ARM Microcontrollers - MCU Arm Cortex-M4 Microcontroller Unit
Microcontrollers (MCU); LPC4337JBD144E; NXP SEMICONDUCTORS; 136 kB; 204 MHz; 83; 1 MB
LPC43xx Series 1 MB Flash 132 kB RAM 204 MHz 32-Bit Microcontroller LQFP-144
32-bit ARM Cortex-M4/M0 MCU; up to 1 MB flash and 136 kB SRAM; Ethernet, two High-speed USB, LCD, EMC
NXP Semiconductors SCT
MCU, 32BIT, CORTEX-M4, 204MHZ, LQFP-144; Product Range: LPC Family LPC4300 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 204MHz; Program Memory Size: 1MB; RAM Memory Size: 136KB; No. of P

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC4337JBD144E.
  • LPC4337JBD144E?