NXP Semiconductors LPC1226FBD64/301

RISC Microcontroller, 32-Bit, FLASH, 45MHz, CMOS, PQFP64
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1226FBD64/301.

IHS

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors LPC1226FBD64/301 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-03-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors LPC1226FBD64/301 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, 45MHz, CMOS, PQFP64
MCU, 32BIT, CORTEX-M0, 30MHZ, LQFP-64; Product Range: LPC Family LPC1200 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 30MHz; Program Memory Size: 96KB; RAM Memory Size: 8KB; No. of Pins:
MCU, 96K FLASH, CORTEX-M0, 64LQFP; Controller Family/Series:LPC1200; Core Size:32bit; No. of I/O's:55; Program Memory Size:96 KB; RAM Memory Size:8KB; CPU Speed:30MHz; Oscillator Type:Internal; No. of Timers:4; Digital IC Case Style:LQFP; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (20-Jun-2011); Interface:I2C, SPI, UART; Program Memory Size:96KB

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC1226FBD64301