NXP Semiconductors HEF4515BP,652

IC 1-16 DECOD/DEMUX 24-DIP / Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin PDIP Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors HEF4515BP,652.

IHS

Datasheet6 pages27 years ago

Nexperia

Alternate Parts

Price @ 1000
$ 1.027
$ 1.027
Stock
88,802
405,644
405,644
Authorized Distributors
0
2
2
Case/Package
DIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
Decoder, Demultiplexer, Latch
Decoder, Demultiplexer, Demux, Latch
Decoder, Demultiplexer, Demux, Latch
Number of Inputs
4
4
4
Number of Outputs
16
16
16
Number of Circuits
1
1
1
Low Level Output Current
360 µA
4.2 mA
4.2 mA
High Level Output Current
3 mA
-4.2 mA
-4.2 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2011-06-30
LTD Date2011-06-30

Related Parts

Texas InstrumentsCD4515BE
CMOS 4-Bit Latch/4-to-16 Line Decoder 24-PDIP -55 to 125
4-LINE TO 16-LINE DECODER, 4000/14000/40000 Series, Inverted Output, CMOS, PDIP24
NXP Semiconductors74HCT4514N,652
Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin PDIP Bulk
Texas InstrumentsCY74FCT841BTPC
10-Bit Bus-Interface D-Type Latches with 3-State Outputs 24-PDIP -40 to 85
Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24
Texas InstrumentsCD74HCT4515E
4-Line to 16-Line Decoder/Demultiplexer with Input Latches 24-PDIP -55 to 125

Descriptions

Descriptions of NXP Semiconductors HEF4515BP,652 provided by its distributors.

IC 1-16 DECOD/DEMUX 24-DIP / Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin PDIP Bulk
4-LINE TO 16-LINE DECODER, 4000/14000/40000 Series, Inverted Output, CMOS, PDIP24
ROHS3Compliant INVERTED Dual Supply Through Hole Decoder/Demultiplexer 50pF -40C~85C 3mA 3mA 2.54mm
IC DECODER/DEMUX 1X4:16 24DIP
IC 1-16 DECOD/DEMUX 24-DIP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEF4515BP-652
  • HEF4515BP652