NXP Semiconductors HEF40106BP,652

Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors HEF40106BP,652.

IHS

Datasheet0 pages0 years ago

Future Electronics

SHENGYU ELECTRONICS

CAD Models

Download NXP Semiconductors HEF40106BP,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.293
$ 0.293
Stock
109,999
2,373,320
2,373,320
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
-
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
6
6
Propagation Delay
180 ns
120 ns
120 ns
Low Level Output Current
-
4.2 mA
4.2 mA
High Level Output Current
-
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
18 V
18 V
Quiescent Current
-
40 nA
40 nA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Descriptions

Descriptions of NXP Semiconductors HEF40106BP,652 provided by its distributors.

Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Bulk
IC, HEX INVERTER SCHMITT TRIGGER, DIP-14
40106 8542.39.00.01 4000B Tube logic gate circuit 60ns @ 15V 50pF 4.2mm 3.4mA 3.4mA 15V
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14
IC, HEX INVERTER SCHMITT TRIGGER, DIP-14; Logic Type:Inverter Schmitt Trigger; Output Current:2.4mA; No. of Inputs:1; Supply Voltage Min:3V; Supply Voltage Max:15V; Logic Case Style:DIP; No. of Pins:14; MSL:(Not Applicable) ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEF 40106 BP-652
  • HEF40106BP 652
  • HEF40106BP-652
  • HEF40106BP652