NXP Semiconductors FS32K148UJT0VMHT

MCU 32-Bit S32K148 ARM Cortex-M4F RISC 2MB Flash 2.7V to 5.5V 100-Pin LBGA Tray
$ 13.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors FS32K148UJT0VMHT.

IHS

Datasheet100 pages6 years ago

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-14.43%

CAD Models

Download NXP Semiconductors FS32K148UJT0VMHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.649
$ 9
Stock
1,941,926
53,917
Authorized Distributors
6
4
Case/Package
-
-
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
40 MHz
40 MHz
Number of I/Os
3
3
Interface
-
-
Memory Type
FLASH
FLASH
Memory Size
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2018-05-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors FS32K148UJT0VMHT provided by its distributors.

MCU 32-Bit S32K148 ARM Cortex-M4F RISC 2MB Flash 2.7V to 5.5V 100-Pin LBGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 112MHz, CMOS, PBGA100
ARM Microcontrollers - MCU S32K148 Arm Cortex-M4F,112 MHz,2 Mb Flash,CAN FD,FlexIO,CSEc security, ethernet, MAPBGA100-S32K MCUs for General Purpose
Mcu, Aec-Q100, 32Bit, 112Mhz, Mapbga; Product Range:S32 Family S32K1Xx Series Microcontrollers; Architecture:Arm Cortex-M4F; No. Of Bits:32Bit; Cpu Speed:112Mhz; Program Memory Size:2Mb; Ram Memory Size:256Kb; No. Of Pins:100Pins; Rohs Compliant: Yes |NXP Semiconductors FS32K148UJT0VMHT

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP