NXP Semiconductors FS32K142HFT0VLHR

MCU 32-Bit S32K142 ARM Cortex M4F RISC 256KB Flash 3.3V/5V 64-Pin LQFP T/R
$ 3.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors FS32K142HFT0VLHR.

IHS

Datasheet100 pages6 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-3.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of NXP Semiconductors FS32K142HFT0VLHR provided by its distributors.

MCU 32-Bit S32K142 ARM Cortex M4F RISC 256KB Flash 3.3V/5V 64-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP64
MCU S32K148 32-bit MCU, ARM Cortex-M4F, 2MB
IC MCU 32BIT 256KB FLASH 64LQFP
Mcu, 32Bit, 80Mhz, Lqfp-64; Product Range:S32 Family S32K1Xx Series Microcontrollers; Device Core:Arm Cortex-M4F; Data Bus Width:32 Bit; Operating Frequency Max:80Mhz; Program Memory Size:256Kb; No. Of Pins:64Pins; No. Of I/O S:- Rohs Compliant: Yes |NXP Semiconductors FS32K142HFT0VLHR

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP