NXP Semiconductors FRDM-K32L2B3

K32L2B311VLH0A Microcontroller Development Board 48MHz CPU 32KB RAM 256KB Flash
$ 28.031
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors FRDM-K32L2B3.

Future Electronics

Datasheet13 pages6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of NXP Semiconductors FRDM-K32L2B3 provided by its distributors.

K32L2B311VLH0A Microcontroller Development Board 48MHz CPU 32KB RAM 256KB Flash
Product Type = Development Board / Program Memory KB = 32 / Memory Size KB = 256 / Memory Type = Flash / Memory Type = SRAM / Interfaces = Micro USB / Interfaces = LCD / Interfaces = JTAG
Development Board, 32Bit, Arm Cortex-M0+; Silicon Manufacturer:Nxp; No. Of Bits:32Bit; Silicon Family Name:K32L2; Core Architecture:Arm; Core Sub-Architecture:Cortex-M0+; Silicon Core Number:-; Product Range:- Rohs Compliant: Yes |NXP Semiconductors FRDM-K32L2B3

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP