Digital Signal Processor IC; Series:DSP56800; Package/Case:100-LQFP; Frequency Max:80MHz; Leaded Process Compatible:No; MIPS:40; No. of Timers:1; Peak Reflow Compatible (260 C):No; Supply Voltage Max:3.6V RoHS Compliant: No
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: