IC, OCT D F-F POS-EDG 3-ST, DHVQFN20; Logic Family / Base Number:74LVC374; Flip-Flop Type:D; Propagation Delay:2.7ns; Frequency:619MHz; Output Current:-; Logic Case Style:DHVQFN; No. of Pins:20Pins; Trigger Type:Positive Edge; IC Output Type:TTL; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Logic IC Family:74LVC; Logic IC Base Number:74374; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:1.2V to 3.6V
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: