NXP Semiconductors 74LVC32AD

QUAD 2-INPUT OR GATE OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74LVC32AD.

IHS

Datasheet12 pages2 years ago
Datasheet16 pages25 years ago
Datasheet0 pages0 years ago

Farnell

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemi74VCX32MX
OR 74VCX32 74VCX Tape & Reel (TR) logic gate circuit 2.8ns @ 3.3V 30pF 24mA 24mA 1.6V-2V 85C
onsemi74VCX32M
OR Gate Surface Mount ROHS3Compliant Obsolete OR Gate Inverter IC -40C~85C 3.6V 24mA 24mA 5mm
onsemi74VCX86MX
Low Voltage Quad 2-Input Exclusive-OR Gate with 3.6V Tolerant Inputs and Outputs
onsemi74VCX86M
Low Voltage Quad 2-Input Exclusive-OR Gate with 3.6V Tolerant Inputs and Outputs
Texas InstrumentsSN74LVC86ADR
4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125
Texas InstrumentsSN74LVC32ADR
Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-SOIC -40 to 125

Descriptions

Descriptions of NXP Semiconductors 74LVC32AD provided by its distributors.

QUAD 2-INPUT OR GATE OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
Logic IC Operating temperature: -40...+85 °C Function: Quad / 2-Input / Positive / OR Manufacturer: NXP Package: SO-14 Technology: LVC
LOGIC, 74LVC, OR GATE, SO14; Logic IC Function:Quadruple2-Input OR Gate; Logic IC Family:LVC; Logic IC Base Number:7432; Current, Output Max:24mA; Voltage, Supply Min:1.2V; Voltage, Supply Max:3.6V; Case Style:SO; Temperature, Operating Range:-40°C to +125°C; Pins, No. of:14; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74 LVC 32AD
  • 74-LVC-32AD