NXP Semiconductors 74LVC1G08GM

Single 2-input AND gate
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74LVC1G08GM.

IHS

Datasheet17 pages2 years ago
Datasheet15 pages19 years ago

element14 APAC

Farnell

Newark

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lead Free AND Gate Surface Mount RoHS Compliant AND Gate Inverter IC 50pF -55C~125C 5.5V 8mA 8mA
Lead Free AND Gate Surface Mount RoHS Compliant AND Gate Inverter IC 50pF -55C~125C 5V 8mA 8mA
AND Gate 1-Element 2-IN CMOS Automotive 6-Pin ULLGA T/R
Texas InstrumentsSN74LVC1G08DSFR
1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SON -40 to 125
Texas InstrumentsSN74LVC1G08DRYR
1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SON -40 to 125
Texas InstrumentsSN74LVC1G08DSF2
1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SON -40 to 125

Descriptions

Descriptions of NXP Semiconductors 74LVC1G08GM provided by its distributors.

Single 2-input AND gate
LVC/LCX/Z SERIES 2-INPUT AND GATE PDSO6
IC GATE AND 1CH 2-INP 6XSON
IC, 2 INPUT AND GATE, XSON6
AND Gate, CMOS, PDSO6
new, original packaged
Ic, 2 Input And Gate, Xson6; Logic Family / Base Number:74Lvc1G08; Logic Type:and Gate; Output Current:32Ma; No. Of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:xson; No. Of Pins:6Pins; Logic Ic Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP