NXP Semiconductors 74LV541D

3-STATE OCTAL BUFFER/LINE DRIVER Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74LV541D.

IHS

Datasheet15 pages17 years ago
Datasheet12 pages27 years ago

Alternate Parts

Price @ 1000
$ 0.51
$ 0.51
Stock
70,524
601,187
601,187
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
20
20
Logic Function
-
Buffer, Inverting
Buffer, Inverting
Number of Elements
-
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
8 mA
16 mA
16 mA
High Level Output Current
-8 mA
-16 mA
-16 mA
Propagation Delay
27 ns
7 ns
7 ns
Min Supply Voltage
1 V
2 V
2 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors 74LV541D provided by its distributors.

3-STATE OCTAL BUFFER/LINE DRIVER Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
RoHS Compliant R-PDSO-G20 NICKEL PALLADIUM GOLD SOT-163-20 op amp amplifier circuit 2.65mm -8mA 3.6V 125C
IC BUFFER NON-INVERT 3.6V 20SO
Buffers & Line Drivers 3.3V OCTAL BUF 3-S

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP