NXP Semiconductors 74HCT688D

RoHS Compliant IDENTITY COMPARATOR Lead Free 2005 comparator circuit 125C 5.5V 17ns 4mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT688D.

Newark

Datasheet7 pages28 years ago

IHS

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-06-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors 74HCT688D provided by its distributors.

RoHS Compliant IDENTITY COMPARATOR Lead Free 2005 comparator circuit 125C 5.5V 17ns 4mA
Identity Comparator 8-Bit Inverting 20-Pin SO / 8-bit magnitude comparator
8-BIT MAGNITUDE COMPARATOR Identity Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, PDSO20
8 Channel High Speed Magnitude Comparator, Soic-20
IC COMPARATOR MAGNITUDE 20SOIC
74HCT CMOS, SMD, 74HCT688, SOIC20; Logic Family / Base Number: 74HCT688; Comparator Type: Magnitude; No. of Channels: 8Channels; No. of Bits: 8bit; Logic Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP