NXP Semiconductors 74HCT30DB,112

NAND Gate, Single, 8 Input, 14 Pins, SSOP, 74HCT30
$ 0.523
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT30DB,112.

IHS

Datasheet16 pages13 years ago
Datasheet15 pages13 years ago

NXP Semiconductors

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-31
LTD Date2022-06-30

Related Parts

NXP Semiconductors74HCT20DB,112
NAND 74HCT20 e4 74HCT logic gate circuit 28ns @ 4.5V 50pF 0.65mm 4mA 4mA 2V
NXP Semiconductors74HCT20DB,118
NAND 74HCT20 e4 74HCT logic gate circuit 28ns @ 4.5V 50pF 0.65mm 4mA 4mA 2V
NXP Semiconductors74HC30DB,112
22ns@ 6V,50pF 1 8 1 1 2V 6V 5.2mA NAND Gate HC 5.2mA SSOP-14 6.4mm*5.4mm*1.8mm
Texas InstrumentsSN74HCT00DBR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85
Texas InstrumentsSN74ACT00DBR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85
Texas InstrumentsSN74AHCT00DBR
7.9ns@ 5V,50pF CMOS 1 2 4 4 4.5V 5.5V 8mA NAND Gate AHCT 8mA SSOP-14 , 6.2mm*5.3mm*1.95mm

Descriptions

Descriptions of NXP Semiconductors 74HCT30DB,112 provided by its distributors.

NAND Gate, Single, 8 Input, 14 Pins, SSOP, 74HCT30
NAND Gate, HCT Series, 1-Func, 8-Input, CMOS, PDSO14
IC GATE NAND 1CH 8-INP 14-SSOP
74HCT30DB - NAND GATE, HCT SERI
Logic Function:nand Gate; No. Of Elements:single; No. Of Inputs:8Inputs; No. Of Pins:14Pins; Logic Case Style:ssop; Product Range:74Hct30; Logic Ic Family:74Hct; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Output Current:25Ma Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT30DB 112
  • 74HCT30DB 112.
  • 74HCT30DB112