NXP Semiconductors 74HCT157N,652

Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
$ 0.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT157N,652.

IHS

Datasheet19 pages13 years ago

Newark

Future Electronics

Nexperia

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.93
$ 1.162
Stock
72,050
37,606
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
2
2
Number of Outputs
1
1
Number of Circuits
4
4
Low Level Output Current
4 mA
4 mA
High Level Output Current
4 mA
-
Supply Type
Single
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2015-06-30
LTD Date2015-09-30

Related Parts

Texas InstrumentsCD74HCT157E
High Speed CMOS Logic Quad 2-Input Multiplexers 16-PDIP -55 to 125
Texas InstrumentsCD74HCT158E
High Speed CMOS Logic Quad 2-Input Multiplexers 16-PDIP -55 to 125
Texas InstrumentsCD74HCT147E
High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-PDIP -55 to 125
NXP Semiconductors74HC158N,652
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDIP16

Descriptions

Descriptions of NXP Semiconductors 74HCT157N,652 provided by its distributors.

Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Multiplexer 1-Element CMOS 8-IN 16-Pin PDIP Bulk
74HC157; 74HCT157 - Quad 2-input multiplexer
IC MULTIPLEXER QUAD 2INPUT 16DIP
MULTIPLEXERS / DEMULTIPLEXERS;
IC, QUAD 2-INPUT MUX, 16-DIP; Logic Type:Multiplexer; No. of Channels:4; Ratio:2:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Min:-40°C; Package / Case:16-DIP ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT157N 652
  • 74HCT157N-652
  • 74HCT157N652