NXP Semiconductors 74HCT157N

Hct Series Quad 2 Line to 1 Line Multiplexer True Output PDIP16
$ 1.162
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT157N.

IHS

Datasheet19 pages13 years ago
Datasheet5 pages25 years ago

element14 APAC

Verical

Alternate Parts

Price @ 1000
$ 1.162
$ 0.93
Stock
37,606
72,050
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
2
2
Number of Outputs
1
1
Number of Circuits
4
4
Low Level Output Current
4 mA
4 mA
High Level Output Current
-
4 mA
Supply Type
-
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsSN74HCT157N
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-PDIP -40 to 85
Texas InstrumentsSN74HCT257N
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP -40 to 85
Texas InstrumentsCD74ACT157E
Lead Free ROHS3Compliant DUAL Single Supply Multiplexer 50pF -55C~125C 24mA 24mA 5.08mm
onsemi74F157APC
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16
onsemi74AC157PC
Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
onsemi74AC257PC
Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16

Descriptions

Descriptions of NXP Semiconductors 74HCT157N provided by its distributors.

HCT SERIES QUAD 2 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDIP16
Multiplexer 1-Element CMOS 8-IN 16-Pin PDIP
74HCT CMOS, 74HCT157, DIP16, 5V; Logic IC Function:Quadruple 2-Input Multiplexer; Logic IC Family:HCT; Logic IC Base Number:74157; Outputs, No. of:4; Output Current Max:4mA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT157 N