NXP Semiconductors 74HC86D

QUAD 2-INPUT EXCLUSIVE-OR GATE XOR Gate, HC Series, 4-Func, 2-Input, CMOS, PDSO14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC86D.

IHS

Datasheet12 pages4 years ago
Datasheet4 pages25 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download NXP Semiconductors 74HC86D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Hc/uh Series, Quad 2-INPUT Xor Gate, PDSO14, SOIC-14
onsemiMC74AC86D
QUAD 2-INPUT EXCLUSIVE-OR GATE | IC GATE XOR 4CH 2-INP 14SOIC
AC Series, Quad 2-INPUT Xor Gate, PDSO14, SOIC-14
Texas InstrumentsSN74AC86DR
8.5ns@ 5V,50pF 1 2 4 4 2V 6V 24mA XOR (Exclusive OR) AC 24mA SOIC-14 , 8.65mm*3.91mm*1.58mm
Texas InstrumentsSN74AHC86D
In a Pack of 10, Texas Instruments SN74AHC86D, Quad 2-Input XOR Logic Gate, 14-Pin SOIC
Texas InstrumentsSN74HC86D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -40 to 85

Descriptions

Descriptions of NXP Semiconductors 74HC86D provided by its distributors.

QUAD 2-INPUT EXCLUSIVE-OR GATE XOR Gate, HC Series, 4-Func, 2-Input, CMOS, PDSO14
Quad 2-input EXCLUSIVE-OR gate | IC GATE XOR 4CH 2-INP 14SOP
Quad XOR Gate 74HC 39ns SOIC-14
Ic, 74Hc Cmos, Smd, 74Hc86, Soic14; Logic Family / Base Number:74Hc86; Logic Type:xor; Output Current:5.2Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC86-D
  • 74HC86D.