NXP Semiconductors 74HC85N

Hc/uh Series 4-BIT Magnitude Comparator True Output PDIP16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC85N.

IHS

Datasheet10 pages28 years ago
Datasheet0 pages0 years ago

element14 APAC

element14

Jameco

Farnell

CAD Models

Download NXP Semiconductors 74HC85N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of NXP Semiconductors 74HC85N provided by its distributors.

HC/UH SERIES 4-BIT MAGNITUDE COMPARATOR TRUE OUTPUT PDIP16
Magnitude Comparator 4-Bit 16-Pin PDIP Bulk
Magnitude Comparator, CMOS, PDIP16
4-BIT MAGNITUDE COMPARATOR <AZ
74HC CMOS, 74HC85, DIP16, 5V; Logic IC Function:4-bit Magnitude Comparator; Logic IC Family:HC; Logic IC Base Number:7485; No. of Channels:4; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:DIP; Operating Temperature ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 380489