NXP Semiconductors 74HC573D

Latch Transparent 3-ST 8-CH D-Type 20-Pin SO / IC LATCH OCTAL D 3STATE 20SOIC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC573D.

IHS

Datasheet16 pages4 years ago
Datasheet20 pages13 years ago
Datasheet0 pages0 years ago

Newark

RS (Formerly Allied Electronics)

Verical

TME

CAD Models

Download NXP Semiconductors 74HC573D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsSN74AC373DWR
4¦ÌA 7.5ns 1 2V 6V 24mA D-Type Transparent Latch AC 1 24mA SOIC-20 , 12.8mm*7.52mm*2.35mm
Texas InstrumentsSN74AC573DWR
4¦ÌA 2.5ns 1 2V 6V 24mA D-Type Transparent Latch AC 1 24mA SOIC-20 , 12.8mm*7.52mm*2.35mm
8¦ÌA 10ns 1 2V 6V 24mA D-Type Transparent Latch AC 1 24mA SOIC-20 , 12.95mm*7.6mm*2.4mm
MC74AC373DWG OCTAL LATCH, TRANSPARENT D TYPE, 3 STATE, 2 TO 6 V, 20-PIN SOIC
Texas InstrumentsSN74AC573DW
4¦ÌA 2.5ns 1 2V 6V 24mA D-Type Transparent Latch AC 1 24mA SOIC-20 12.8mm*7.52mm*2.35mm
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of NXP Semiconductors 74HC573D provided by its distributors.

Latch Transparent 3-ST 8-CH D-Type 20-Pin SO / IC LATCH OCTAL D 3STATE 20SOIC
OCTAL D-TYPE TRANSPARENT LATCH; 3-STATE Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Logic IC Flip-flop type D; CH:8; CMOS 74HC; 3-state; 2-6V; -40+125 deg.C; SMD; SOL20
2V 6V D HC SOIC 13mm*7.6mm*2.45mm
TRANSPARENT LATCH; SOIC; -40; +125
IC, 74HC CMOS, SMD, 74HC573, SOIC20
OCTAL D-TYPE TRANSPARENT LATCH; 3-STATE
IC, 74HC CMOS, SMD, 74HC573, SOIC20; Latch Type:Transparent; Output Current:7.8mA; Propagation Delay:14ns; No. of Bits:8; IC Output Type:Tri State Non Inverted; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC573; Logic Function Number:573; Logic IC Base Number:74573; Logic IC Family:HC; Logic IC Function:Octal D-Type Transparent Latch (3-State); No. of Gates:8; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Type:Tri State; Package / Case:SOIC; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC573 D
  • 74HC573D.