NXP Semiconductors 74HC540N

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC540N.

element14 APAC

Datasheet18 pages15 years ago

IHS

Verical

Jameco

Farnell

CAD Models

Download NXP Semiconductors 74HC540N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
$ 0.56
Stock
12,928
198,195
198,195
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
6 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
9 ns
19 ns
19 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-09-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP W Rail
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
onsemi74AC240PC
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Rail
MicrochipMCP6004-E/P
IC OPAMP GP 4 CIRCUIT 14DIP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Analog DevicesICL7632BCPE
OP Amp Triple 0.16V/us ±1V to ±8V/2V to 16V 16-Pin PDIP Tube
MicrochipMCP6144-E/P
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin PDIP Tube

Descriptions

Descriptions of NXP Semiconductors 74HC540N provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP
OCTAL BUFFER/LINE DRIVER; 3-STATE; INVERTING Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20
IC, 74HC CMOS LOGIC; Logic IC Function:Octal Inverting Buffer/Line Driver (3-State); Logic IC Family:HC; Logic IC Base Number:74540; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:DIP; Operating Temperature Range:-40°C to;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP