NXP Semiconductors 74HC4051N

IC, Multiplexer/demultiplexer; 16 Lead PDIP; +11.0 V (max.); -65; +150; 22 Tr
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC4051N.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors 74HC4051N provided by its distributors.

IC, MULTIPLEXER/DEMULTIPLEXER; 16 LEAD PDIP; +11.0 V (MAX.); -65; +150; 22 TR
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16
IC, 74HC CMOS, 74HC4051, DIP16, 5V; Logic Family / Base Number: 74HC4051; Logic Type: Demultiplexer, Multiplexer; No. of Outputs: 8Outputs; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max
74HC CMOS, 74HC4051, DIP16, 5V; Logic IC Function:8 Channel Analog Multiplexer/Demultiplexer; Logic IC Family:HC; Logic IC Base Number:744051; Resistance, Rds On:80ohm; Outputs, No. of:8; Output Current Max:20mA; Voltage, Supply ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP