NXP Semiconductors 74HC139D

2-LINE TO 4-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDSO16
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC139D.

IHS

Datasheet13 pages5 years ago
Datasheet5 pages25 years ago

Newark

RS (Formerly Allied Electronics)

element14

CAD Models

Download NXP Semiconductors 74HC139D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsSN74HC139D
DECODER/DEMULTIPLEXER; DUAL 2-LINE TO 4-LINE DECODERS/DEMULTIPLEXERS; 5 V; -40
Texas InstrumentsSN74HC139DR
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85
Texas InstrumentsSN74AHC139D
Dual 2-line to 4-line demultiplexer and decoder 16-SOIC -40 to 125
onsemi74F139SC
F/FAST R-PDSO-G16 1x 2:4 74F multiplexer circuit 9ns 5V 9.9mm 1mA 20mA

Descriptions

Descriptions of NXP Semiconductors 74HC139D provided by its distributors.

2-LINE TO 4-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDSO16
Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin SO / Dual 2-to-4 line decoder/demultiplexer | IC DECODER/DEMUX DUAL 16SOIC
Signal Switch/Codec/Multiplexer
IC, 74HC CMOS, SMD, 74HC139, SOIC16
DUAL 2-4 LINE DECODER/DEMUX <AZ
IC DUAL 2-4LN DECOD/DEMUX 16SOIC
Dual 2-To-4 Decoder / Demux, Soic-16; Logic Family / Base Number:74Hc139; Logic Type:decoder / Demultiplexer; No. Of Outputs:8Outputs; Logic Case Style:soic; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC139-D
  • 74HC139D.