NXP Semiconductors 74HC132N

QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC132N.

element14 APAC

Datasheet20 pages15 years ago

IHS

RS (Formerly Allied Electronics)

Farnell

DigiKey

CAD Models

Download NXP Semiconductors 74HC132N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.462
$ 0.462
Stock
72,337
252,561
252,561
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
31 ns
21 ns
21 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-09-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Descriptions

Descriptions of NXP Semiconductors 74HC132N provided by its distributors.

QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
NAND SCHMITT TRIGGER; PDIP-14; NAND LOGIC; +5V; -40; +125; 6 TR; 6 TF
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Bulk
ICD,4GATE,74HC132,14DIP 2-INPUT NAND GATE
Logic IC Operating temperature: -40...+85 °C Function: Quad / 2-Input / NAND / Schmitt-Trigger Manufacturer: NXP Package: DIL-14 Technology: HC
IC, 74HC CMOS LOGIC; Logic IC Function:Quadruple 2-Input NAND Schmitt Trigger; Logic IC Family:HC; Logic IC Base Number:74132; Output Current Max:5.2mA; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:DIP; Operating ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP