NXP Semiconductors 74HC04N

Inverter; DIP-14; Inverter Logic; 5 V (typ.); -40; +125; 400 Ns (max.) @ 6 V Tr
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC04N.

IHS

Datasheet20 pages29 years ago

element14 APAC

Verical

Jameco

RS (Formerly Allied Electronics)

CAD Models

Download NXP Semiconductors 74HC04N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-09-15
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2015-06-30
LTD Date2015-12-31

Descriptions

Descriptions of NXP Semiconductors 74HC04N provided by its distributors.

INVERTER; DIP-14; INVERTER LOGIC; 5 V (TYP.); -40; +125; 400 NS (MAX.) @ 6 V TR
HEX INVERTER Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14
ICD,6INV,74HC04,14DIP HI-SPEED HEX INVERTER
Logic IC, HEX INVERTER, 14-SIP; Logic Type:Inverter Gate; Output Current:25mA; No. of Inputs:1; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Family Type:HC ;RoHS Compliant: Yes
The 74HC/HCT04 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT04 provide six inverting buffers.
IC, 74HC CMOS, 74HC04, DIP14, 5V; Logic Family / Base Number: 74HC04; Logic Type: Inverter; Output Current: 5.2mA; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: DIP; No. of Pins: 14Pins; Log

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC04-N