NVE IL611-3E

"2-Channel Passive Input, CMOS-Output Isolator, PDIP"
$ 4.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NVE IL611-3E.

IHS

Datasheet22 pages3 years ago

Newark

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download NVE IL611-3E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2005-06-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MICROCHIP PIC12C509A-04/SM,8BIT PIC12C MICROCONTROLLER,4MHZ,1.5KB OTP,8-PIN SOIC
MicrochipTC646BEOA
Tube TC646 Fan Controller Matte Tin (Sn) motor driver 4.4V 200muA 3.99mm -40C~85C TA
MCU 8-bit PIC12 PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
onsemiNB3N551DG
NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - SOIC-8
NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - SOIC-8
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V

Descriptions

Descriptions of NVE IL611-3E provided by its distributors.

"2-Channel Passive Input, CMOS-Output Isolator, PDIP"
2 Unidirectional 2500Vrms 100Mbps General Purpose GMR (Giant Magnetoresistive) SOIC-8_150mil Digital Isolators ROHS
100Mbps 2 SOIC-8 10mm*1.8mm*6.2mm
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
DGTL ISO 2500VRMS 2CH GP 8SOIC
ISOLATOR, 100MBPS, 2CH, 85DEG C, SOIC-8; No. of Channels:2Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; IC Case / Package:SOIC; No. of Pins:8Pins; Data Rate:100Mbps; Input Level:-; Output Level:CMOS; Isolation Type:- RoHS Compliant: Yes

Manufacturer Aliases

NVE has several brands around the world that distributors may use as alternate names. NVE may also be known as the following names:

  • NVE CORPORATION
  • NVE Corp/Isolation Products
  • NVE Corp/Sensor Products
  • NVE CORP
  • Non Volatile Electronics (Nve)
  • Nonvolatile Electronics Inc (NVE)
  • NVE CORP/SENSOR PRODUCTS (VA)
  • Non Volatile Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL 611-3E