NTE Electronics NTE941M

Integrated Circuit Operational Amplifier 8 Lead DIP
$ 1.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE941M.

IHS

Datasheet3 pages23 years ago

RS (Formerly Allied Electronics)

Jameco

CAD Models

Download NTE Electronics NTE941M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsLM741CN/NOPB
OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLM741CN
Operational Amplifier 18V 25mA 0°C to +70°C DIP8 Leaded
Texas InstrumentsLM301AN
Operational Amplifier 8-PDIP 0 to 70
onsemiLM258N
LM258N Series 0.3 V/us 32 V Through Hole Dual Operational Amplifier - DIP-8
onsemiLF353N
IC LF353N Wide Bandwidth Dual JFET-Input Operational Amplifier 18V 4MHz 0-to-70C
onsemiKA4558
ROHS3Compliant EAR99 KA4558 Tin (Sn) op amp amplifier circuit 9.6mm 0.5muA 6mV 3000kHz

Descriptions

Descriptions of NTE Electronics NTE941M provided by its distributors.

Integrated Circuit Operational Amplifier 8 Lead DIP
NTE Electronics
Not Qualified OPERATIONAL AMPLIFIER COMMERCIAL DUAL op amp amplifier circuit 300ns 70dB 0.5V/mus 70C
Operational Amplifier, 1 Func, 7500uV Offset-Max, PDIP8
Electronics 941M ted Circuit Operational lifier 8 Lead DIP
IC, OP-AMP, 0.5V/ us, DIP-8; Op Amp Type; IC, OP-AMP, 0.5V/ us, DIP-8; Op Amp Type:General Purpose; No. of Amplifiers:1; Slew Rate:0.5V/µs; Supply Voltage Range:± 5V to ± 20V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE941M.