NTE Electronics NTE938M

Integrated Circuit Precision Operational Amplifier 8-Lead DIP
$ 7.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE938M.

IHS

Datasheet3 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of NTE Electronics NTE938M provided by its distributors.

Integrated Circuit Precision Operational Amplifier 8-Lead DIP
NTE Electronics
Not Qualified OPERATIONAL AMPLIFIER COMMERCIAL DUAL op amp buffer circuit 80dB 70C 15V 0.007muA
Op Amp Single Precision Amplifier ±18V 8-Pin PDIP
Electronics 938M ted Circuit Precision Operational lifier 8-Lead DIP
Operational Amplifier, 1 Func, 10000uV Offset-Max, PDIP8
IC, OP-AMP, 2mV, DIP-8; Op Amp Type:Prec; IC, OP-AMP, 2mV, DIP-8; Op Amp Type:Precision; No. of Amplifiers:1; Supply Voltage Range:± 5V to ± 15V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Amplifier Type:Precision; Package / Case:8-DIP

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F