NTE Electronics NTE778A

Not Qualified OPERATIONAL AMPLIFIER COMMERCIAL DUAL op amp amplifier circuit 70dB 0.5V/mus 70C 2mV
$ 1.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE778A.

IHS

Datasheet3 pages25 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsLM741CN/NOPB
OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLM301AN
Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsLM741CN
Operational Amplifier 18V 25mA 0°C to +70°C DIP8 Leaded
onsemiLM258N
LM258N Series 0.3 V/us 32 V Through Hole Dual Operational Amplifier - DIP-8
STMicroelectronicsLM2904WN
Operational Amplifier, 8 Func, 9000uV Offset-Max, BIPolar, PDIP2
onsemiLM2904N
RoHS Compliant EAR99 LM2904 Tin (Sn) op amp amplifier circuit 6.35mm 0.5muA 7mV 1000kHz

Descriptions

Descriptions of NTE Electronics NTE778A provided by its distributors.

Not Qualified OPERATIONAL AMPLIFIER COMMERCIAL DUAL op amp amplifier circuit 70dB 0.5V/mus 70C 2mV
Operational Amplifier, 2 Func, 7.5e+06uV Offset-Max, PDIP8
Op Amp Dual Low Noise Amplifier ±18V 8-Pin PDIP
Integrated Circuit Dual Op AMP 8-pin DIP
NTE Electronics
2.3mA 500mV/¦Ìs 20mA 2 2 2mV 80nA General Purpose DIP-8 9.9mm*6.6mm*3.93mm
IC, OP-AMP, 0.5V/ us, DIP-8; Op Amp Type; IC, OP-AMP, 0.5V/ us, DIP-8; Op Amp Type:General Purpose; No. of Amplifiers:2; Slew Rate:0.5V/µs; Supply Voltage Range:± 15V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE778A.