NTE Electronics NTE74LS74A

IC-ttl Dual D-type Positive Edge Triggered Flip-flop W/preset + Clear 14-lead DIP
$ 1.555
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE74LS74A.

IHS

Datasheet3 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.555
$ 0.337
$ 0.337
Stock
42,870
277,159
277,159
Authorized Distributors
2
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Outputs
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
70 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NTE Electronics NTE74LS74A provided by its distributors.

IC-ttl Dual D-type Positive Edge Triggered Flip-flop W/preset + Clear 14-lead DIP
NTE Electronics
8mA 40ns@ 5V,15pF 2 4.75V 5.25V 8mA Set(Preset) and Reset 74LS 400¦ÌA 25MHz DIP-14
D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14
replacement Semis, unspecified DUAL-D F/F DIP-14
IC-TTL DUAL"D" FLIP-FLOP ;ROHS COMPLIANT: YES
Logic IC Dual D-Type FF DIL-14

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F