NTE Electronics NTE6402

Electronics 6402 Transistor Silicon Programmable Unijunction TO-92 Case
$ 2.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE6402.

IHS

Datasheet2 pages25 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemiBF256B
Junction FET Housing type: TO-92 Polarity: N Drain current: 6...13 mA Power dissipation: 300 mW
onsemiJ112
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
NTE ElectronicsNTE312
JFET, -6 V, 50, -30 mA, -30 V, 360 mW, 4000, TO-92 | NTE Electronics Inc. NTE312
NTE ElectronicsNTE457
Junction Fet N-channel 25V Idss=1-5 Ma TO-92 Case General Purpose AMP/switch
onsemi2N5638
Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-92
NTE ElectronicsNTE326
Jfet P-channel 40V TO-92 Case General Purpose Af AMP

Descriptions

Descriptions of NTE Electronics NTE6402 provided by its distributors.

Electronics 6402 Transistor Silicon Programmable Unijunction TO-92 Case
TRANSISTOR - PROGRAMMABLE UNIJUNCTION SILICON TO98/TO92
PROGRAMMABLE UJT, 1A, TO-92; Repetitive; PROGRAMMABLE UJT, 1A, TO-92; Repetitive Peak Forward Current Itrm:1A; Peak Emitter Current:5µA; Valley Current Iv:50µA; No. of Pins:3 Pin; Operating Temperature Max:100°C; Product Range:-; MSL:MSL 1 - Unlimited; No. of Pins:3Pins
replacement Transistors TO-92 UNIJUNCT TRAN
TRANSISTOR, NTE6401, TO-92, PROG. UNIJUNCT, SI

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F