NTE Electronics NTE3320

Igbt N-channel Enhancement 600V IC=50A TO-3P Case High Speed Switch
$ 21.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE3320.

IHS

Datasheet2 pages11 years ago

Master Electronics

TME

Mouser

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

600V UltraFast 8-60 kHz Copack IGBT in a TO-247AC package, TO247COPAK-3, RoHS
InfineonIRG4PC50UPBF
Transistor IGBT Chip Negative Channel 600 Volt 55A 3-Pin(3+Tab) TO-247AC
STMicroelectronicsSTGF20H60DF
H Series 600 V 40 A Flange Mount Trench Gate Field-Stop IGBT - TO-220FP
Trans IGBT Chip N-CH 600V 54A 167000mW 3-Pin(3+Tab) TO-220AB Rail
600V SMPS Series N-Channel IGBT Transistor with Anti-Parallel Hyperfast Diode
IGBT 600V 55A 200W TO247-3 / Trans IGBT Chip N-CH 600V 55A 200000mW 3-Pin(3+Tab) TO-247AC Tube

Descriptions

Descriptions of NTE Electronics NTE3320 provided by its distributors.

Igbt N-channel Enhancement 600V IC=50A TO-3P Case High Speed Switch
NTE Electronics
replacement Transistors TO-220 N-CH 600V 50A
Trans IGBT Chip N-CH 600V 50A 240W 3-Pin(3+Tab) TO-3P
Insulated Gate Bipolar Transistor, 50A I(C), 600V V(BR)CES, N-Channel
SINGLE IGBT, 600V, 50A; Transistor Type:; SINGLE IGBT, 600V, 50A; Transistor Type:IGBT; DC Collector Current:50A; Collector Emitter Voltage Vces:600V; Power Dissipation Pd:200W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3
Single Igbt, 600V, 50A; Continuous Collector Current:50A; Collector Emitter Saturation Voltage:2.45V; Power Dissipation:200W; Collector Emitter Voltage Max:600V; No. Of Pins:3Pins; Operating Temperature Max:-; Product Range:-; Msl:- Rohs Compliant: Yes |Nte Electronics NTE3320

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F