NTE Electronics NTE133

Jfet N-channel 25V Idss=.5-15ma TO-106 General Purpose Af AMP
$ 4.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE133.

IHS

Datasheet2 pages12 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NTE Electronics NTE133 provided by its distributors.

Jfet N-channel 25V Idss=.5-15ma TO-106 General Purpose Af AMP
NTE Electronics
Small Signal Field-Effect Transistor, 25V, 1-Element, N-Channel, Silicon, Junction FET, TO-106
TRANSISTOR, JFET, N CHANNEL JFET SILICON, 300 MW, -55 C, 150 C
replacement Transistors TO-106 JFET AF AMP
Trans JFET N-CH 25V Si 3-Pin TO-106
Junction FET [NTE] NTE133 Junction FET 768249030317
JFET NCHAN AF AMP SWITCH TO-106
Gate Source Breakdown Voltage Max:25V; Zero Gate Voltage Drain Current Max:15Ma; Gate Source Cutoff Voltage Max:6.5V; No. Of Pins:3 Pin; Operating Temperature Max:150°C; Channel Type:N Channel; Transistor Mounting:Through Hole; Msl:-Rohs Compliant: Yes |Nte Electronics NTE133

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE133.