Nordic Semiconductor NRF51822-QFAA-R

BLE/2.4GHz RF SoC 48-Pin QFN Package, 16KB RAM/256KB Flash (rev 3)
$ 1.105
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nordic Semiconductor NRF51822-QFAA-R.

Future Electronics

Datasheet130 pages9 years ago

LKR

TME

Inventory History

3 month trend:
-38.60%

CAD Models

Download Nordic Semiconductor NRF51822-QFAA-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-02-01
LTD Date2019-02-01

Related Parts

MCU 32-Bit CYBL10X6X ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 56-Pin QFN EP Tray
MCU 32-Bit CYBL10X6X ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 56-Pin QFN EP Tray
2Mbps 802.15.4 2.4GHz I2C,JTAG,SPI,USART QFN-48(7x7) RF Transceiver ICs ROHS
MCU 32-Bit CYBL10X6X ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 56-Pin QFN EP Tray
NXP SemiconductorsJN5164/001,515
JN5164 Series 3.6 V 2.4 GHz IEEE802.15.4 SMT Wireless Microcontroller - VFQFN-40
NXP SemiconductorsJN5161/001,515
MCU 32-bit JN516x RISC 64KB Flash 40-Pin HVQFN EP T/R

Descriptions

Descriptions of Nordic Semiconductor NRF51822-QFAA-R provided by its distributors.

BLE/2.4GHz RF SoC 48-Pin QFN Package, 16KB RAM/256KB Flash (rev 3)
96dBm 2.4GHz 3.6V 2.483GHz 2Mbps 2.4GHz I2C,SPI,UART 1.8V QFN 6mm*6mm*870¦Ìm
NRF51822 Series 2.4 GHz 256 KB Flash 16 KB RAM BLE v4.0 TxRx SoC - QFN-48
QFN-48-EP(6x6) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Bluetooth Low Energy 2.4GHZ Transceiver 256KB Flash
Bluetooth v4.0 SMART SOC 2Mbps 3V 48-Pin QFN EP
IC RF TXRX+MCU BLUETOOTH 48VFQFN
Telecom Circuit, 1-Func, QCC48

Images

Manufacturer Aliases

Nordic Semiconductor has several brands around the world that distributors may use as alternate names. Nordic Semiconductor may also be known as the following names:

  • NORDIC
  • Nordic Semiconductor ASA
  • NOR
  • NORDIC SEMI
  • Nordic Semiconductors
  • Nordic Semicon
  • NORDIC SEMICONDUCTOR INC
  • Nordic Semiconductor Semiconsemisemisemiductor Semiconsemisemisemiductor
  • Nordic Semicond

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRF51822QFAA-R