NorComp SDF-R09-113L011

Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
$ 7.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp SDF-R09-113L011.

IHS

Datasheet2 pages4 years ago

Master Electronics

Inventory History

3 month trend:
+42.98%

CAD Models

Download NorComp SDF-R09-113L011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp SDF-R09-113L011 provided by its distributors.

Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
D SUB CONN, R/A PLUG, DE, 9POS, SOLDER; Available until stocks are exhausted Alternative available
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, #4-40
D Sub Conn, R/A Plug, De, 9Pos, Solder, Ip67; D Sub Connector Type:Standard; Gender:Plug; Product Range:Nanook Series; No. Of Contacts:9Contacts; D Sub Shell Size:De; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Norcomp SDF-R09-113L011

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc