NorComp CDFR9W4113L461

D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc
$ 15.78
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp CDFR9W4113L461.

Master Electronics

Datasheet2 pages0 years ago

element14 APAC

Inventory History

3 month trend:
+64.35%

CAD Models

Download NorComp CDFR9W4113L461 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of NorComp CDFR9W4113L461 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc
D-Sub Mixed Contact Connectors 9W4 R/A solder M FL 4-40 thrd brkt 40Amp
CONN D-SUB PLUG 9POS R/A SOLDER
组合式 连接器, D-SUB, 直角型 连接器, 公, DB-9W4, IP67;
COMBO D-SUB, R/A PLUG, DB-9W4, PANEL;
9W4 R/A SOLDER MALEFLASH 4-40 THRED BKT.BOARDLOCK 40AMP
Combo D-Sub Conn, R/A Plug, Db-9W4, Ip67; Product Range:Nanook Series; Insert Arrangement:Db-9W4; Gender:Plug; No. Of Contacts:9Contacts; Contact Type:5 Signal, 4 Power; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Norcomp CDFR9W4113L461

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc