NMB 1204KL-04W-B50-B00

DC Fan Axial Ball Bearing 12V 6V to 13.8V 3.8CFM 27dB 30 X 30 X 10mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 1204KL-04W-B50-B00.

IHS

Datasheet2 pages0 years ago

DigiKey

Farnell

element14 APAC

Newark

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-20

Related Parts

DC Fan Axial Ball Bearing 12V 11V to 13.8V 2.7CFM 29.2dB 25.5 X 25.5 X 10mm High Speed
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 3.8CFM 27dB 30 X 30 X 10mm
DC Fans DC Axial Fan, 30x10mm, 5VDC, 3.8CFM, Rib, Locked Rotor Sensor, 3 Lead Wires
DC Fan Axial Vapo Bearing 12V 4.6CFM 20dB 30 X 30 X 10mm Middle Speed
DC Fan Vapo Bearing 12V 0.057A 0.69W 13000RPM 3.5CFM 23dB Flange Mount
Blowers & Centrifugal Fans DC Blower, 45x45x15mm, 12VDC, 3.5CFM, Lead Wires

Descriptions

Descriptions of NMB 1204KL-04W-B50-B00 provided by its distributors.

DC Fan Axial Ball Bearing 12V 6V to 13.8V 3.8CFM 27dB 30 X 30 X 10mm
DC Fans DC Axial Fan, 30x10mm, 12VDC, 3.8CFM, Rib, Lead Wires
DC Fan, Axial Construction, 0.08A, 13.8V, 1W
FAN, 30X30X10MM, 12VDC; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 30mm; External Depth: 10mm; Noise Rating: 27dBA; Flow Rate - Imperial: 3.8cu.ft/min; Flow Rate - Metric: 0.11m³/min; Bearing Type: Ball; Power Connec
NMB DC AXIAL FLOW MOTOR;700-MOQ

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1204KL-04W-B50-B00..
  • 1204KL04WB50B00